Samtec TS Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 765-6398
- Mfr. Part No.:
- TS-108-G-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.49
(exc. GST)
$7.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $6.49 | - |
| 20 - 74 | $6.30 | 2% |
| 75 - 299 | $6.14 | 5% |
| 300 - 599 | $6.04 | 6% |
| 600 + | $5.97 | 8% |
*price indicative
- RS Stock No.:
- 765-6398
- Mfr. Part No.:
- TS-108-G-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TS | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.96mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.22mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TS | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.96mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 4.22mm | ||
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 3
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 1
- Precision Screw Machined 2.54mm Terminal Strips - TS Series
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 4
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 2
Precision Screw Machined 2.54mm Header Terminal Strips - TS Series
TS series board to board through hole single row precision screw machined Terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TS series board-to-board PCB precision machined header Terminal strips is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TS series machined Terminal strips can be used is -55 to +125°C.
2.54mm Board to Board and Wire to Board - Samtec
Note
These TS series PCB board-to-board screw machined header strips mate with the following:
SS series socket strips - see stock number 767-9707 typically.
SL series socket strips - see stock number 767-9319 typically.
SS series socket strips - see stock number 767-9707 typically.
SL series socket strips - see stock number 767-9319 typically.
Related links
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
