Samtec TMM Series Straight Through Hole Pin Header, 30 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-6329
- Mfr. Part No.:
- TMM-115-01-G-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $6.06 |
| 20 - 74 | $5.88 |
| 75 - 299 | $5.74 |
| 300 - 599 | $5.65 |
| 600 + | $5.56 |
*price indicative
- RS Stock No.:
- 765-6329
- Mfr. Part No.:
- TMM-115-01-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMM | |
| Pitch | 2mm | |
| Current | 3.9A | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMM | ||
Pitch 2mm | ||
Current 3.9A | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 500V | ||
TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.
Operating temperature: -55°C to +125°C
Insulator Material: Black LCP
Note
Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
