JST GH Series Right Angle Surface PCB Header, 15 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 752-1810
- Distrelec Article No.:
- 304-24-044
- Mfr. Part No.:
- SM15B-GHS-TB(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.73
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $1.146 | $5.73 | - |
| 625 - 1245 | $1.122 | $5.61 | 2% |
| 1250 + | $1.10 | $5.50 | 4% |
*price indicative
- RS Stock No.:
- 752-1810
- Distrelec Article No.:
- 304-24-044
- Mfr. Part No.:
- SM15B-GHS-TB(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GH | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GH | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
1.25mm Wire to Board GH Series Side Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Side Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
- RS Stock No. 7521810P
- Mfr. Part No. SM15B-GHS-TB(LF)(SN)
Each (Supplied on a Reel)
$1.146
- RS Stock No. 7521813
- Mfr. Part No. SM10B-GHS-TB(LF)(SN)
Each (In a Pack of 5)
$1.57
- RS Stock No. 1725011
- Mfr. Part No. SM05B-GHS-TB(LF)(SN)
Each (On a Reel of 2500)
$0.517
- RS Stock No. 7521813P
- Mfr. Part No. SM10B-GHS-TB(LF)(SN)
Each (Supplied on a Reel)
$1.57
Related links
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded











