JST SHD Series Right Angle Surface PCB Header, 50 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 752-1728
- Mfr. Part No.:
- SM50B-SRDS-G-TF(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.25
(exc. GST)
$27.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 310 | $5.05 | $25.25 |
| 315 - 620 | $4.926 | $24.63 |
| 625 + | $4.846 | $24.23 |
*price indicative
- RS Stock No.:
- 752-1728
- Mfr. Part No.:
- SM50B-SRDS-G-TF(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SHD | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 50 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SHD | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 50 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
1.0mm Wire to Board SHD Series Top and Side Entry Headers
A range of ultra-compact, double-row shrouded PCB headers from JST, available in top and side entry styles. These 4.0mm pitch SMT mounting headers are designed to be compatible with vacuum pick-and-place equipment. The SHD series of connectors feature ribs and grooves on the headers and receptacles to prevent incorrect insertion and distortion during mating and un-mating.
• Voltage rating: 50V ac/dc
• Current rating: 1A
• Initial contact resistance: 20mΩ max
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.0mm Wire to Board - JST SHD Series
Note
For 1.0mm SHD Series Housings see stock number 752-1686 typical.
Related links
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SHD Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
