JST SHD Series Straight Surface PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$3,291.00

(exc. GST)

$3,619.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1500 - 1500$2.194$3,291.00
3000 - 4500$2.139$3,208.50
6000 +$2.107$3,160.50

*price indicative

RS Stock No.:
166-7349
Mfr. Part No.:
BM40B-SRDS-G-TF(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

SHD

Current

1A

Pitch

1mm

Housing Material

Polyamide

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
KR

1.0mm Wire to Board SHD Series Top and Side Entry Headers


A range of ultra-compact, double-row shrouded PCB headers from JST, available in top and side entry styles. These 4.0mm pitch SMT mounting headers are designed to be compatible with vacuum pick-and-place equipment. The SHD series of connectors feature ribs and grooves on the headers and receptacles to prevent incorrect insertion and distortion during mating and un-mating.

• Voltage rating: 50V ac/dc

• Current rating: 1A

• Initial contact resistance: 20mΩ max

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.0mm Wire to Board - JST SHD Series


Note

For 1.0mm SHD Series Housings see stock number 752-1686 typical.

Related links