HARWIN Archer M52 Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 box of 500 units)*

$665.50

(exc. GST)

$732.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$1.331$665.50-
2500 +$1.198$599.009%

*price indicative

RS Stock No.:
173-1008
Mfr. Part No.:
M52-040023V1045
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Archer M52

Product Type

Pin Header

Pitch

1.27mm

Current

1A

Number of Contacts

10

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2.3mm

Standards/Approvals

No

COO (Country of Origin):
TW

Unshrouded Headers


M50-350/360/390 Series unshrouded headers mate with M50-300/310/311/315/320 Series socket headers typical stock number 681-0692

M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers mate with M52-500/505/510/515 Series socket headers typical stock number 681-3023

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy