HARTING SEK 18 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.45

(exc. GST)

$8.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 03 August 2026
  • Plus 4 unit(s) shipping from 10 August 2026
  • Plus 50 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$7.45
13 - 24$7.33
25 +$7.22

*price indicative

Packaging Options:
RS Stock No.:
740-7152
Mfr. Part No.:
09185407904
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Polybutylene Terephthalate

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CH

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins


A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

For Locking Levers see stock numbers 693-5163 or 693-5176 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy