HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $0.75

View bulk pricing options

Subtotal (1 unit)*

$3.19

(exc. GST)

$3.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$3.19-
25 - 49$3.16$0.75
50 +$3.10$4.50

*price indicative

Packaging Options:
RS Stock No.:
740-7136
Distrelec Article No.:
143-65-397
Mfr. Part No.:
09185266324
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Current

1A

Pitch

2.54mm

Number of Contacts

26

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

RoHS Status: Exempt

COO (Country of Origin):
RO

Harting SEK 18 Series PCB Header, 2.54mm Pitch, 26 Contacts - 09185266324


This PCB header connector is designed to enhance connectivity in electronic applications. With a straight body orientation and a 2.54mm pitch, it comprises 26 contacts arranged over two rows. This shrouded through-hole PCB connector allows for secure soldering, making it ideal for reliable wire-to-board connections.

Features & Benefits


• 26 contacts ensure robust connectivity for various applications

• Shrouded design enhances protection from accidental disconnection

• Straight orientation simplifies integration into PCBs

• Solder termination guarantees a strong, electrically stable connection

• Constructed from copper alloy with gold plating for improved conductivity

• Rated for 1.0A current and 500.0V voltage for versatile usage

Applications


• Ideal for interconnecting control systems in automation

• Suitable for use in electronic circuit boards requiring reliable connections

• Effective in electrical systems where secure soldering is essential

• Utilised in mechanical assemblies needing streamlined wiring solutions

What type of contact material is used in this connector?


The connector features contacts made from copper alloy, ensuring optimal conductivity and durability in electrical applications.

How does the shrouded design benefit the overall functionality?


The shrouded design prevents misalignment during insertion and reduces the risk of accidental disengagement, enhancing overall system stability.

What is the significance of the 2.54mm pitch in this connector?


The 2.54mm pitch allows for compatibility with standard PCB layout designs, making it easy to integrate into existing circuit configurations without modifications.

Can this connector handle high voltage applications?


Yes, it has a voltage rating of 500.0V, making it suitable for high-voltage applications where reliable performance is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy