TE Connectivity, Timer Automotive Connector Male Black Through Hole 18 Way Solder Termination 9-966140-1
- RS Stock No.:
- 718-3824
- Mfr. Part No.:
- 9-966140-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 718-3824
- Mfr. Part No.:
- 9-966140-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Sub Type | Plug Header | |
| Number of Contacts | 18 | |
| Termination Type | Solder | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Timer | |
| Colour | Black | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, ELV, UL 94HB, RoHS | |
| Height | 26.2mm | |
| Width | 20.3mm | |
| Depth | 46mm | |
| Housing Material | Polyamide 66 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Sub Type Plug Header | ||
Number of Contacts 18 | ||
Termination Type Solder | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Timer | ||
Colour Black | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, ELV, UL 94HB, RoHS | ||
Height 26.2mm | ||
Width 20.3mm | ||
Depth 46mm | ||
Housing Material Polyamide 66 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
TE Connectivity 2.8mm Junior Power Timer Connector Headers
2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity Through Hole 9 Way Solder Termination 9-966140-4
- TE Connectivity, Timer Automotive Connector Male Black Through Hole 6 Way Solder Termination 9-966140-5
- TE Connectivity, Timer Automotive Connector Male Black Through Hole 18 Way Solder Termination
- TE Connectivity, Timer Automotive Connector Male Black Through Hole 18 Way Solder Termination 963357-2
- TE Connectivity, Timer Automotive Connector Male Black Through Hole 18 Way Solder Termination 967116-2
- TE Connectivity Automotive Connector Male Black PCB 21 Way Solder Termination
- TE Connectivity Automotive Connector Male Black PCB 21 Way Solder Termination 9-966140-6
- TE Connectivity, Heavy Duty Sealed Connector Automotive Connector Male Black PCB 15 Way Solder Termination
