- RS Stock No.:
- 681-2809
- Mfr. Part No.:
- 967116-2
- Brand:
- TE Connectivity
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.37
(exc. GST)
$10.31
(inc. GST)
Units | Per unit |
1 - 112 | $9.37 |
113 - 224 | $9.14 |
225 + | $8.99 |
- RS Stock No.:
- 681-2809
- Mfr. Part No.:
- 967116-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCP 2.8 Unsealed PCB Headers
MCP 2.8 unsealed PCB plug style headers made from black PA 66 GF13. Stock number 718-3859 is right angle mounting and can also be used with the TE Connectivity Junior Power Timer range of automotive connectors. These MCP 2.8 PCB automotive header connectors have tab contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Type | MCP Interconnection System |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Through Hole |
Series | Timer |
Colour | Black |
Termination Method | Solder |
Height | 20.7mm |
Width | 37.7mm |
Housing Material | Nylon |
Depth | 31mm |
Contact Material | Bronze Powder |
Contact Plating | Silver |
Related links
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity, Timer Male 21 Way
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- JST Automotive Connectors
- Cinch Automotive Connectors