Preci-Dip 800 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 701-9773
- Mfr. Part No.:
- 800-80-002-20-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-9773
- Mfr. Part No.:
- 800-80-002-20-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | Pin Header | |
| Series | 800 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type Pin Header | ||
Series 800 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
IC Pin Connectors
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.
The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.
• The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
• The 80*-80-***-30-480*** SMD mounting headers are Pad type
Standards
UL 94V-0
Related links
- Preci-Dip 800 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 830 Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
