Wurth Elektronik 472 Series Right Angle Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 423-2857
- Mfr. Part No.:
- 613040161021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$84.06
(exc. GST)
$92.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $16.812 | $84.06 |
*price indicative
- RS Stock No.:
- 423-2857
- Mfr. Part No.:
- 613040161021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pin Header | |
| Series | 472 | |
| Current | 4.0 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 7mm | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pin Header | ||
Series 472 | ||
Current 4.0 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 7mm | ||
Voltage 1V | ||
Divisible Strip Headers
From Stelvio Kontek, these Divisible Strip Headers are a great way to connect insulated wiring to printed circuit boards. Available in either right angled or straight versions, and in single or double row strips, these divisible strip headers can be cut down to suit the requirements of a connection.
Secured with black GF thermoplastic, the strip headers have an operating temperature of -55°C to +125°C and an insulation resistance of 10⁴ MΩ minimum.
Stelvio Kontek Divisible Strip Headers also feature:
• Rec. Hole dia 1.0mm
• 20N insulation contact holding force
• Contact Plating: 0.2μm of gold on 1.27μm of nickel
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, IEC 603-8
Related links
- Wurth Elektronik 472 Series Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik 471 Series Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik 473 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek 472 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
