JAE IL-AG5 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3mm Pitch, 1 Row(s)
- RS Stock No.:
- 690-9795
- Mfr. Part No.:
- IL-AG5-5PK-S3L2-LB
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 690-9795
- Mfr. Part No.:
- IL-AG5-5PK-S3L2-LB
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | IL-AG5 | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series IL-AG5 | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 3A | ||
Related links
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
