HARWIN M40-40 Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1mm Pitch, 1 Row(s)
- RS Stock No.:
- 681-0780
- Mfr. Part No.:
- M40-4010246
- Brand:
- HARWIN
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 681-0780
- Mfr. Part No.:
- M40-4010246
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40-40 | |
| Pitch | 1mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40-40 | ||
Pitch 1mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Voltage Rating 50 V ac/dc | ||
- COO (Country of Origin):
- TW
Related links
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface Mount 50 Contact(s) 2 Row(s), Shrouded
- HARWIN 1mm Pitch 1 Row
- HARWIN M40 Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- HARWIN Datamate L-Tek Series Right Angle Surface Mount PCB Header 2mm Pitch Shrouded
