Molex KK 396 Series Straight Through Hole Pin Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $5.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.63

(exc. GST)

$9.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 1,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$0.863$8.63-
200 - 740$0.838$8.38$5.00
750 - 2990$0.811$8.11$39.00
3000 - 5990$0.794$7.94$207.00
6000 +$0.777$7.77$516.00

*price indicative

Packaging Options:
RS Stock No.:
679-5647
Mfr. Part No.:
26-48-1065
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 396

Pitch

3.96mm

Current

7A

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

3.96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Tail Pin Length

4.37mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

KK 396 Headers, 41671 and 41672 Series


A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.

Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy