Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 673-7701
- Mfr. Part No.:
- 98414-G06-04LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.548 | $7.74 | - |
| 125 - 245 | $1.506 | $7.53 | 2% |
| 250 + | $1.49 | $7.45 | 3% |
*price indicative
- RS Stock No.:
- 673-7701
- Mfr. Part No.:
- 98414-G06-04LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.5mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 4mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.5mm | ||
Standards/Approvals No | ||
Mating Pin Length 4mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- FR
Amphenol FCI Minitek Series 2.00 mm Shrouded PCB Headers
Features and Benefits
Product Application Information
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
