Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$380.00

(exc. GST)

$417.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$1.52$380.00-
500 - 750$1.482$370.502%
1000 +$1.459$364.754%

*price indicative

RS Stock No.:
162-1949
Mfr. Part No.:
98414-G06-16LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

16

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.5mm

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
FR

Amphenol FCI Minitek Series 2.00 mm Shrouded PCB Headers


Minitek series 2.00 mm shrouded PCB headers for use in board to board and wire to board applications. These Minitek PCB headers form part of an interchangeable modular system mating with the Minitek 2.00 mm PCB and IDC receptacles to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm PCB headers have gold plated contacts with a maximum current rating of 2A per contact. The housings of these Minitek series 2.00 mm PCB headers are MADE from high temperature UL94V-0 thermoplastic enabling the connector to withstand the reflow soldering process. Keying features in the housings prevent mismating and latching slots ensure a secure connection to the mating receptacle. The housings also incorporate board standoffs that enable easy cleaning of the PCB. These Minitek series PCB headers are available as through hole or SMT mounting

Features and Benefits


• Space saving 2 mm pitch

• Modular system and range of configurations for design flexibility

• 2A maximum current rating per contact

• High temperature thermoplastic housings

• Reflow solder compatible

• Keying features to prevent mismating

• Latching slots for secure mating connection

• Board standoffs for easy PCB cleaning

Product Application Information


These Minitek Series 2.00 mm PCB connectors are Ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy