Molex Pico-SPOX Series Right Angle Surface PCB Header, 9 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1664
- Mfr. Part No.:
- 87438-0943
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$886.00
(exc. GST)
$975.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.886 | $886.00 | - |
| 2000 - 3000 | $0.864 | $864.00 | 2% |
| 4000 + | $0.85 | $850.00 | 4% |
*price indicative
- RS Stock No.:
- 167-1664
- Mfr. Part No.:
- 87438-0943
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-SPOX | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Number of Contacts | 9 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-SPOX | ||
Pitch 1.5mm | ||
Current 3A | ||
Number of Contacts 9 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- SG
90° Headers, 87438 Series
Mates with 87439 Series housings typical stock number 670-4155
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
Related links
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
