Molex SPOX Series Straight Through Hole Pin Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$23.66

(exc. GST)

$26.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$2.366$23.66-
130 - 240$2.305$23.052%
250 +$2.273$22.733%

*price indicative

Packaging Options:
RS Stock No.:
670-5271
Distrelec Article No.:
304-56-905
Mfr. Part No.:
10-32-1071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

SPOX

Pitch

5.08mm

Current

7A

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Headers, 5281 Series


Mate with 5197 Series housings typical stock number 670-5203

Friction lock

5.08mm Molex SPOX Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy