Molex SPOX Series Straight Through Hole Pin Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9340
- Mfr. Part No.:
- 10-32-1091
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9340
- Mfr. Part No.:
- 10-32-1091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SPOX | |
| Product Type | Pin Header | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SPOX | ||
Product Type Pin Header | ||
Pitch 5.08mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
Headers, 5281 Series
Mate with 5197 Series housings typical stock number 670-5203
Friction lock
5.08mm Molex SPOX Range
Related links
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex 3003 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
