Molex C-Grid Series Straight Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-4452
- Distrelec Article No.:
- 304-57-537
- Mfr. Part No.:
- 70246-3001
- Brand:
- Molex
This image is representative of the product range
Add 15 more to save $1.86
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.17
(exc. GST)
$28.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 190 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.234 | $26.17 | - |
| 15 - 25 | $5.11 | $25.55 | $1.86 |
| 30 + | $5.026 | $25.13 | $6.24 |
*price indicative
- RS Stock No.:
- 670-4452
- Distrelec Article No.:
- 304-57-537
- Mfr. Part No.:
- 70246-3001
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex C-Grid Series PCB Header, 2.5A Current Rating, 2.54mm Pitch - 70246-3001
Features & Benefits
Applications
What type of termination method is used for installation?
What is the recommended PCB thickness for optimal performance?
How is the product packaged for distribution?
Related links
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
