Molex KK 396 Series Straight Through Hole Pin Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$27.17

(exc. GST)

$29.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$2.717$27.17
50 - 90$2.65$26.50
100 +$2.61$26.10

*price indicative

Packaging Options:
RS Stock No.:
670-3238
Distrelec Article No.:
304-53-256
Mfr. Part No.:
41671-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 396

Product Type

Pin Header

Current

7A

Pitch

3.96mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

3.96mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Tail Pin Length

3.56mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

KK 396 Headers, 41671 and 41672 Series


A range of KK 396 Breakaway Headers with Square Pins and Friction Locks.

Mates with 3069; 2139; 6442 and 41695 Series housings, 7674 and 7675 Series IDT connectors, 41815; 2145 and 3215 Series PCB connectors.

3.96mm Molex KK Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy