Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.44

(exc. GST)

$16.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$3.088$15.44-
125 - 495$3.054$15.271%
500 - 2495$2.942$14.714%
2500 - 4995$2.842$14.217%
5000 +$2.782$13.919%

*price indicative

Packaging Options:
RS Stock No.:
670-0371
Distrelec Article No.:
304-33-532
Mfr. Part No.:
43045-0614
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3mm

Voltage

600V

COO (Country of Origin):
MX

Molex Micro-Fit 3.0 Series PCB Header, 8.5A Current Rating, 3mm Pitch - 43045-0614


This PCB header is a key component in contemporary electronic applications, designed to ensure reliable connections between wire and board systems. The Micro-Fit 3.0 connector is versatile, allowing for efficient power transfer in a Compact form factor. Its diverse configurations are VITAL for optimising connectivity in high-performance electronic devices.

Features & Benefits


• Glow wire compatibility enhances safety in elevated temperatures

• Dual row configuration simplifies connectivity in constrained spaces

• Durable brass contacts ensure long-lasting performance

Applications


• Used in automation systems for dependable power connections

• Implemented in electrical equipment for secure wire-to-board routing

• Suitable for mechanical devices where space-saving is essential

How does this connector ensure safe operation in high-temperature applications?


The design features a Glow Wire Ignition Temperature (GWIT) of at least 775°C, complying with safety standards for heat resistance, making it suitable for various environments.

What should be considered when selecting a PCB thickness for installation?


For optimal compatibility and secure retention, it is advisable to use a PCB thickness of 1.60mm.

Can it be used with other connector types?


The Micro-Fit 3.0 PCB header is specifically designed to mate with the 43025 Micro-Fit 3.0 receptacle housing, ensuring compatibility within this series.

How many mating cycles can be expected before performance degradation?


This connector is rated for up to 30 mating cycles, indicating its durability and reliability in repeated use.

What is the maximum current rating per contact?


The connector supports a maximum current of 5A per contact, making it suitable for high-current applications while maintaining functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy