TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
668-9707
Mfr. Part No.:
2-826955-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy