Hirose DF12 Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.26

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$4.26
250 - 499$4.18
500 +$4.12

*price indicative

Packaging Options:
RS Stock No.:
608-2092
Mfr. Part No.:
DF12(3.5)-40DP-0.5V(86)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF12

Product Type

PCB Header

Pitch

500μm

Current

300mA

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-45°C

Row Pitch

500μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

0.5mm Hirose SMT Board to Board Double Row Connectors - DF12 Series


DF12 series straight, SMT mounting, ultra-miniature board to board, double row header and receptacle connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row connectors have a UL94V-0 polyamide body and gold plated contacts.

Features and Benefits


• Available with PCB retention hardware and location posts

• Gold plated contacts

Note

DF12 SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy