Hirose DF12 Series Straight Surface Mount PCB Header, 36 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7481
- Mfr. Part No.:
- DF12(4.0)-36DP-0.5V(86)
- Brand:
- Hirose
Get a bulk buy discount
Add 250 more to save $14.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.62
(exc. GST)
$24.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.262 | $22.62 | - |
| 250 - 490 | $2.206 | $22.06 | $14.00 |
| 500 + | $2.171 | $21.71 | $45.50 |
*price indicative
- RS Stock No.:
- 176-7481
- Mfr. Part No.:
- DF12(4.0)-36DP-0.5V(86)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 300.0 | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Phosphor Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -45°C | |
| Termination Type | Solder | |
| Tail Pin Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Voltage | 50V, 100V, 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 300.0 | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Phosphor Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -45°C | ||
Termination Type Solder | ||
Tail Pin Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Voltage 50V, 100V, 150V | ||
- COO (Country of Origin):
- CN
Hirose PCB Header
The Hirose PCB DF12 series surface mount straight PCB header has 36-way contacts. It has a voltage rating of 50VAC, 100VDC and a current rating of 300mA. The header has gold- plated phosphor copper contacts. The connector has the vacuum pick-up area to enable automatic mounting with embossed tape packaging. It is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Operating temperature ranges between -45°C and 125°C
• Pitch size is 0.5mm
• Termination method is solder
• Unshrouded header
Related links
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
