JST XA Series Vertical Through Hole PCB Header Crimping Tool, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.17

(exc. GST)

$7.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.717$7.17-
50 - 90$0.696$6.962%
100 - 240$0.675$6.755%
250 - 490$0.656$6.568%
500 +$0.639$6.3910%

*price indicative

RS Stock No.:
175-4888
Mfr. Part No.:
B07B-XASK-1N (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XA

Product Type

PCB Header Crimping Tool

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
The JST B07B-XASK-1N (LF)(SN) is a XA series, 2. 5 mm pitch, top entry type through hole shrouded header with a boss.

Secure locking device

Solder crack preventive material

Low insertion force

Insertion guide mechanism

Applicable to automatic board mounting machine

Polarizing boss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy