JST PH Series Right Angle Through Hole PCB Header, 5 Contact(s), 2mm Pitch, 1 Row(s)

Stock information currently inaccessible
RS Stock No.:
546-8984
Mfr. Part No.:
S5B-PH-K-S (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy