JST PH Series Right Angle Through Hole PCB Header, 2 Contact(s), 2mm Pitch, 1 Row(s)
- RS Stock No.:
- 546-8962
- Mfr. Part No.:
- S2B-PH-K-S(LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 546-8962
- Mfr. Part No.:
- S2B-PH-K-S(LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 2A | |
| Voltage Rating | 100 V ac/dc | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 2A | ||
Voltage Rating 100 V ac/dc | ||
- COO (Country of Origin):
- JP
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Straight Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
