JST EH Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.74

(exc. GST)

$4.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.374$3.74
250 - 990$0.37$3.70
1000 - 4990$0.362$3.62
5000 +$0.356$3.56

*price indicative

RS Stock No.:
539-5151
Mfr. Part No.:
B4B-EH(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

EH

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

0°C

Mating Pin Length

4mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

EH Series Straight Headers


JST EH series 2.5mm pitch single-row shrouded top-entry (straight) PCB headers. They have integral keying which ensures correct polarisation when mated. For corresponding crimp socket housings see RS 311-6209 typical; for IDC socket housings see RS 311-6287 typical.

Note

Manufacturer’s part numbers BxxB-EH-A have 3.2mm long pins; part numbers BxxB-EH have 4.0mm long pins.

Approvals

UL File No. 60389, CSA File No. LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy