Molex MX150L Series Straight Through Hole PCB Header, 8 Contact(s), 5.84 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 539-1496
- Mfr. Part No.:
- 19428-0013
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.60
(exc. GST)
$12.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $11.60 |
| 20 - 74 | $11.45 |
| 75 - 299 | $11.30 |
| 300 - 599 | $11.15 |
| 600 + | $11.00 |
*price indicative
- RS Stock No.:
- 539-1496
- Mfr. Part No.:
- 19428-0013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MX150L | |
| Current | 18A | |
| Pitch | 5.84mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.84mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MX150L | ||
Current 18A | ||
Pitch 5.84mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.84mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
Molex MX150L Straight PCB Header, 8 Way, 2 Rows - 19428 Series - 19428-0013
Looking for a way to establish secure and reliable connections between your components and PCBs (printed circuit boards)? This robust Molex PCB header is a fully shrouded unit that ensures uninterrupted transfer of power and data signals. The eight contacts are arranged in two rows, so you can connect up to eight different power and data supplies and organise your connections to maximise space. For safety, the sealed unit prevents short circuits that can damage your PCBs and connected components. Use this header for signal and power applications that need up to 18A of current.
• IP67 (ingress protection) rating means it's completely dust-proof and can withstand submersion in up to 1m of water for at least 30 minutes
• Integral locking latch secures connectors to the PCB header for reliable signal and power transfers
• Tin-plated copper alloy contacts are corrosion-resistant and highly conductive to ensure a reliable connection
Applications
• Automotive industry
• Video surveillance systems
• Sensor lighting applications
• Industrial assembly lines
Do I have to assemble the casing for this PCB header?
This Molex PCB header doesn't need any assembly, as the casing and seals come preassembled. This ensures the header is isolated, so it won't disconnect if subjected to vibrations and impacts.
MX150L Headers - Vertical and 90°
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Note
For mating MX150L 19418 Series Receptacles see stock number 511-0102 typical.
Related links
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
