Molex MX150L Series Straight Through Hole PCB Header, 6 Contact(s), 5.84 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 539-1474
- Mfr. Part No.:
- 19428-0012
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.99
(exc. GST)
$9.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 149 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $8.99 |
| 20 - 74 | $8.91 |
| 75 - 299 | $8.59 |
| 300 - 599 | $8.28 |
| 600 + | $8.11 |
*price indicative
- RS Stock No.:
- 539-1474
- Mfr. Part No.:
- 19428-0012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MX150L | |
| Pitch | 5.84mm | |
| Current | 18A | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 5.84mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MX150L | ||
Pitch 5.84mm | ||
Current 18A | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 5.84mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
MX150L Headers - Vertical and 90°
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Note
For mating MX150L 19418 Series Receptacles see stock number 511-0102 typical.
Related links
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
