Molex SPOX Series Straight Through Hole Pin Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 525-0216
- Mfr. Part No.:
- 5281-05A
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.692 | $6.92 |
| 50 - 240 | $0.683 | $6.83 |
| 250 + | $0.615 | $6.15 |
*price indicative
- RS Stock No.:
- 525-0216
- Mfr. Part No.:
- 5281-05A
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SPOX | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 5.08mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SPOX | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 5.08mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
