Hirose DF13 Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-8139
- Mfr. Part No.:
- DF13-12P-1.25DS(20)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-8139
- Mfr. Part No.:
- DF13-12P-1.25DS(20)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF13 | |
| Pitch | 1.25mm | |
| Current | 1.0 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF13 | ||
Pitch 1.25mm | ||
Current 1.0 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Voltage 150V | ||
Hirose DF13 Series 1.25 mm PCB Header Connectors
DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.
Features and Benefits
• Compact, space saving design
• Double row configuration offers 30% higher density than single row using same PCB footprint
• Scoop proof housing
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate placement on PCB
• Metal fittings on SMT versions for secure attachment to PCB
• Supports automatic pick-n-place mounting
• Available in embossed tape-and-reel packaging
Applications
These DF13 series connectors are Ideal for use in portable devices that require multiple signals and a space saving footprint. Applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
1.25mm Wire to Board - Hirose DF13
Approvals
UL94V-0
Related links
- Hirose DF13 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
