Hirose DF13 Series Right Angle Through Hole PCB Header, 14 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Discontinued
RS Stock No.:
188-6235
Mfr. Part No.:
DF13-14P-1.25DS(20)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

29.9 V , 150.0 V ac

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy