TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-910
- Mfr. Part No.:
- 1586039-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-910
- Mfr. Part No.:
- 1586039-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed for seamless wire-to-board applications, featuring a robust header and plug configuration. With its dual-position setup and a centreline of 4.2 mm, this connector ensures efficient space utilisation on printed circuit boards. The product is certified for UL 94V-2 flammability, offering peace of mind for applications demanding high safety standards. Built to withstand operating temperatures from -40°C to 105°C, it is ideal for various environments. The connectors mechanical alignment and retention features guarantee reliable connectivity, while its vertical PCB mount orientation simplifies installation. Constructed from durable PA 66 material, it is lent additional longevity through its tin-plated contact areas, ensuring optimal electrical conduction without compromising on performance.
The connector's inline contact layout promotes streamlined connections
Its through-hole solder termination method ensures strong mechanical stability
The keyed mating alignment allows for foolproof connectivity
This model features low halogen materials, aligning with modern eco-conscious standards
With a maximum current rating of 9 A, it supports high-performance electrical demands
Its compact dimensions allow for integration into tight spaces within various applications
Designed for ease of assembly, it requires minimal tools for installation
Provided with comprehensive compliance certifications, it meets stringent industry standards
Related links
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
