JAE IL-G Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.29

(exc. GST)

$8.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.729$7.29-
50 +$0.676$6.767%

*price indicative

RS Stock No.:
490-6693
Mfr. Part No.:
IL-G-5P-S3L2-SA
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Header

Series

IL-G

Current

3A

Pitch

2.5mm

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

1.5kV

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy