JAE IL-G Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 490-6671
- Mfr. Part No.:
- IL-G-3P-S3L2-SA
- Brand:
- JAE
Get a bulk buy discount
Add 50 more to save $1.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.637 | $6.37 | - |
| 50 + | $0.604 | $6.04 | $1.65 |
*price indicative
- RS Stock No.:
- 490-6671
- Mfr. Part No.:
- IL-G-3P-S3L2-SA
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | IL-G | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series IL-G | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE IL-G Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
