HARTING SEK 19 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.12

(exc. GST)

$4.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 166 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$4.12
50 - 99$4.02
100 - 249$3.92
250 - 499$3.83
500 +$3.77

*price indicative

RS Stock No.:
426-3974
Mfr. Part No.:
09195166324
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 19

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

Male Header (Low Profile)


SMC male header with solder pins 2.9 mm

High temperature version

Approvals

UL: E102079; CSA: 98267

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy