HARTING SEK 18 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 409-8786
- Mfr. Part No.:
- 09185106904
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 133 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.76 | - |
| 25 - 49 | $2.70 | 2% |
| 50 + | $2.60 | 5% |
*price indicative
- RS Stock No.:
- 409-8786
- Mfr. Part No.:
- 09185106904
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK 18 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK 18 | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- RO
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm
Note
For Locking Levers see stock numbers 693-5163 or 693-5176 .
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
Related links
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
