WAGO 832 Series Angled PCB PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 45 units)*

$510.44

(exc. GST)

$561.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$510.44$11.343

*price indicative

RS Stock No.:
279-2370
Mfr. Part No.:
832-3623
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

832

Product Type

PCB Header

Current

76A

Pitch

10.16mm

Number of Contacts

3

Housing Material

PBT

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Silver

Minimum Operating Temperature

-60°C

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

C22.2, EN 61984, IEC 61984

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The WAGO male header with solder pin provides 100 percent protection against mismating.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy