WAGO 832 Series Straight PCB PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-2365
- Distrelec Article No.:
- 304-35-084
- Mfr. Part No.:
- 832-3603
- Brand:
- WAGO
Subtotal (1 box of 45 units)*
$510.44
(exc. GST)
$561.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $510.44 | $11.343 |
*price indicative
- RS Stock No.:
- 279-2365
- Distrelec Article No.:
- 304-35-084
- Mfr. Part No.:
- 832-3603
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 832 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Housing Material | PBT | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984 | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 832 | ||
Pitch 10.16mm | ||
Current 76A | ||
Housing Material PBT | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Silver | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984 | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The WAGO male header with solder pin provides 100 percent protection against mismating.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Straight PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Straight PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Straight PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Straight PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
- WAGO 832 Series Angled PCB PCB Header 10.16 mm Pitch Shrouded
