WAGO 231 Series Straight Rail Header, 6 Contact(s), 1.2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 278-2995
- Mfr. Part No.:
- 231-166/003-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$927.20
(exc. GST)
$1,019.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $9.272 | $927.20 |
*price indicative
- RS Stock No.:
- 278-2995
- Mfr. Part No.:
- 231-166/003-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | Header | |
| Current | 16A | |
| Pitch | 1.2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Rail | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type Header | ||
Current 16A | ||
Pitch 1.2mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Rail | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
The WAGO male connectors with long contact pins connect to the termination ports of 280 series rail-mount terminal blocks. Pluggable connectors for rail mount terminal blocks equipped with CAGE CLAMP connection.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 231 Series Straight Rail Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Rail Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Rail Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Horizontal and Vertical Mount Header 1.2 mm Pitch Unshrouded
- WAGO 231 Series Straight Rail PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks
