WAGO 231 Series Straight Horizontal and Vertical Mount Header, 3 Contact(s), 1.2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 200 units)*

$522.60

(exc. GST)

$574.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$2.613$522.60

*price indicative

RS Stock No.:
278-2989
Mfr. Part No.:
231-163/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

Header

Current

16A

Pitch

1.2mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Horizontal and Vertical Mount

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Row Pitch

1.2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
DE
The WAGO male header is horizontal or vertical PCB mounting via straight solder pins.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy