WAGO 231 Series Straight Horizontal and Vertical Mount Header, 18 Contact(s), 1 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$613.25

(exc. GST)

$674.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$12.265$613.25

*price indicative

RS Stock No.:
278-2978
Mfr. Part No.:
231-148/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

Header

Current

12A

Pitch

1mm

Number of Contacts

18

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Horizontal and Vertical Mount

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

1mm

Minimum Operating Temperature

-60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
PL
The WAGO male header is horizontal or vertical PCB mounting via straight solder pins.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy