WAGO 231 Series Straight PCB PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$800.00

(exc. GST)

$880.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$4.00$800.00

*price indicative

RS Stock No.:
278-2971
Mfr. Part No.:
231-135/001-000/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

231

Current

12A

Pitch

5mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
PL
The WAGO THR male headers are designed for reflow soldering in SMT applications. It is available in tape and reel packaging for automated pick and place PCB assembly. Also available in bulk packaging for manual placement. The male headers may be mounted h

RoHS compliant

With coding fingers

Anti rotation protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy