WAGO 231 Series Angled PCB PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$494.30

(exc. GST)

$543.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$4.943$494.30

*price indicative

RS Stock No.:
278-0853
Mfr. Part No.:
231-436/001-000/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Current

12A

Pitch

5mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
DE
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy