WAGO 231 Series Right Angle PCB PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$631.80

(exc. GST)

$695.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$3.159$631.80

*price indicative

RS Stock No.:
278-1195
Mfr. Part No.:
231-863/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

231

Current

16A

Pitch

7.5mm

Number of Contacts

3

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Multi-Connection System

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

7.5mm

Termination Type

Solder Pin

Minimum Operating Temperature

-60°C

Tail Pin Length

1.2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

CSA, IEC/EN 60664-1, RoHS, UL 1059, UL 1977

COO (Country of Origin):
PL
The WAGO Through Hole male header is equipped with 1.2 x 1.2 mm solder pins. This Through Hole male header is available in grey color.

RoHS compliant

With coding fingers

Anti rotation protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy