WAGO 231 Series Angled PCB PCB Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
278-1187
Mfr. Part No.:
231-832/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Pitch

7.5mm

Current

12A

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

-60°C

Row Pitch

7.5mm

Termination Type

Solder Pin

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

IEC/EN 60664-1, UL 1059

COO (Country of Origin):
PL
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy