Samtec FTE Series Straight Surface Pin Header, 50 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 277-9714
- Mfr. Part No.:
- FTE-125-01-G-DV
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$15.31
(exc. GST)
$16.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.31 |
*price indicative
- RS Stock No.:
- 277-9714
- Mfr. Part No.:
- FTE-125-01-G-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTE | |
| Current | 750mA | |
| Pitch | 800μm | |
| Number of Contacts | 50 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 19.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTE | ||
Current 750mA | ||
Pitch 800μm | ||
Number of Contacts 50 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 19.05mm | ||
Standards/Approvals No | ||
FTE Series headers (SMT)
When used with the female connectors of the same pitch, these FTE Series Headers allow connection of two printed circuits. A body height of 1.7 mm allows these FTE Series Headers considerable space saving in card stacking. Thye contacts and tails are gold plated on the FTE Series headers.
0.8mm Board to Board - Samtec
Related links
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface PCB Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Mount Pin Header 0.8 mm Pitch Unshrouded
